| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Fixed | |
| 3 | |
| 0.25 | |
| 2 | |
| 5.5 | |
| 8uV/V(Typ) | |
| 20uV/mA(Typ) | |
| 0.13 | |
| 190.5°C/W | |
| 94.9°C/W | |
| Current Limit|Thermal Shutdown Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 1.55(Max) |
| Verpackungslänge | 1.55(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON |
| 6 | |
| Leitungsform | No Lead |
Control the voltage level of your circuit with this LDO TPS72730DSER linear regulator from Texas Instruments. This device has a maximum power dissipation of 485 mW. It has an overall accuracy of ±1(Typ) %. Its typical dropout voltage at current is 0.0065@10mA|0.0325@50mA|0.065@100mA|0.13@200mA|0.1625@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Users like the load regulation of 20uV/mA(Typ) and line regulation of 8uV/V(Typ). Its maximum power dissipation is 485 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@200mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

