| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Fixed | |
| 3 | |
| 0.25 | |
| 2 | |
| 5.5 | |
| 8uV/V(Typ) | |
| 20uV/mA(Typ) | |
| 0.13 | |
| 190.5°C/W | |
| 94.9°C/W | |
| Current Limit|Thermal Shutdown Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 1.55(Max) |
| Verpackungslänge | 1.55(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON |
| 6 | |
| Leitungsform | No Lead |
Use the LDO TPS72730DSET linear regulator from Texas Instruments to maintain a constant output voltage. Its typical dropout voltage at current is 0.0065@10mA|0.0325@50mA|0.065@100mA|0.13@200mA|0.1625@250mA V. It has an overall accuracy of ±1(Typ) %. This device has a maximum power dissipation of 485 mW. This voltage regulation device's single output can produce a current up to 0.25 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 20uV/mA(Typ) and line regulation of 8uV/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 485 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@200mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

