| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Fixed | |
| 3.3 | |
| 0.25 | |
| 2 | |
| 5.5 | |
| 8uV/V(Typ) | |
| 20uV/mA(Typ) | |
| 0.13 | |
| 190.5°C/W | |
| 94.9°C/W | |
| Current Limit|Thermal Shutdown Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 1.55(Max) |
| Verpackungslänge | 1.55(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON |
| 6 | |
| Leitungsform | No Lead |
Never worry about components seeing unstable voltages again by implementing this LDO TPS72733DSET linear regulator manufactured by Texas Instruments. This device has a maximum power dissipation of 485 mW. It has an overall accuracy of ±1(Typ) %. Its typical dropout voltage at current is 0.0065@10mA|0.0325@50mA|0.065@100mA|0.13@200mA|0.1625@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 20uV/mA(Typ) and line regulation of 8uV/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 485 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@200mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

