| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 2.7 | |
| 5.5 | |
| 0.21@200mA | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.25 | |
| 255°C/W | |
| 65°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Say goodbye to unstable voltages with this LDO TPS73018DBVRG4 linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 560 mW. Its typical dropout voltage at current is 0.12@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 560 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.21@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

