| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 2.7 | |
| 5.5 | |
| 0.21@200mA | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.25 | |
| 255°C/W | |
| 65°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
This LDO TPS73018DBVTG4 linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.12@200mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 560 mW. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.7 V and 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 560 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.21@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

