| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| BiCMOS | |
| Adjustable | |
| 1.2 to 5.5 | |
| 0.15 | |
| 1.7 | |
| 5.5 | |
| 0.1@150mA | |
| 1.2(Typ) | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.55 | |
| 207.2°C/W | |
| 124.2°C/W | |
| Current Limit|Shutdown | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.75(Max) |
| Verpackungslänge | 3.05(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO TPS73101DBVTG4 linear regulator manufactured by Texas Instruments. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.03@150mA V. This device has a maximum power dissipation of 560 mW. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 1.7 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 560 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.1@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

