| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.25 | |
| 2.7 | |
| 6.5 | |
| 0.219@250mA | |
| 0.02%/V(Typ) | |
| 0.005%/mA(Typ) | |
| 0.065 | |
| 1540 | |
| 140°C/W | |
| 20°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 2.1(Max) |
| Verpackungslänge | 2.1(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 6 | |
| Leitungsform | No Lead |
Control the voltage level of your circuit with this LDO TPS73433DRVR linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. This device has a maximum power dissipation of 1540 mW. Its typical dropout voltage at current is 0.125@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 0.005%/mA(Typ) and line regulation of 0.02%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 1540 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.219@250mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

