| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 5.33 | |
| 10 | |
| 0.006@10mA|0.035@100mA|0.17@500mA | |
| 25mV | |
| 65mV | |
| 1175 | |
| Shutdown | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.08(Max) - 0.51(Min) |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.59 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Never worry about components not turning off and on due to lack of voltage with this LDO TPS7350QP linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.0029@10mA|0.027@100mA|0.146@500mA V. This device has a maximum power dissipation of 1175 mW. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 5.33 V while not exceeding 10 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 65mV and line regulation of 25mV. Its maximum power dissipation is 1175 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.006@10mA|0.035@100mA|0.17@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

