| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Fixed | |
| 1.5 | |
| 0.5 | |
| 2.7 | |
| 6.5 | |
| 0.02%/V(Typ) | |
| 0.005%/mA(Typ) | |
| 52.2°C/W | |
| 59.4°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 8 | |
| Leitungsform | No Lead |
This LDO TPS73515DRBT linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.28@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 6.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Using a load regulation of 0.005%/mA(Typ) and line regulation of 0.02%/V(Typ) is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

