| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS736125DRBT | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 1.25 | |
| 0.4 | |
| 1.7 | |
| 5.5 | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.55 | |
| 0.8 | |
| 52.8°C/W | |
| 60.4°C/W | |
| Current Limit|Reverse Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 8 | |
| Leitungsform | No Lead |
If you need to maintain a steady voltage on your circuit, then this LDO TPS736125DRBT linear regulator from Texas Instruments is perfect for you! Its typical dropout voltage at current is 0.075@400mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.4 A. Use this part at voltages between 1.7 V and 5.5 V. With a fixed output that has a voltage of 1.25 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

