Texas InstrumentsTPS73633DRBRLinear Regulators

LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R

Never worry about components seeing unstable voltages again by implementing this LDO TPS73633DRBR linear regulator manufactured by Texas Instruments. Its typical dropout voltage at current is 0.075@400mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.4 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.7 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.2@400mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

654 Stück: morgen versandbereit

    Total1,09 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      654
      Country Of origin:
      Malaysia
         
      • Price: 1,0894 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 654 Stück
      • Price: 1,0894 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.