| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.2 to 5.5 | |
| 1 | |
| 2.2 | |
| 5.5 | |
| 0.5@1A | |
| 1.204(Typ) | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 53.1°C/W | |
| 35.2°C/W | |
| Current Limit|Fault Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 3.55(Max) |
| Verpackungslänge | 6.55(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 6 | |
| Leitungsform | Gull-wing |
Stable power is ideal for better processing this LDO TPS73701DCQR linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.13@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.5@1A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

