Texas InstrumentsTPS74301RGWTLinear Regulators

LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS74301RGWT linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 0.055@1.5A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage of at least 0.8 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.796 to 3.6 V, this is power management at its best. A load regulation of 0.04%/A(Typ) and line regulation of 0.0005%/V(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.1@1.5A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

117 Stück: morgen versandbereit

    Total1,00 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      117
      Country Of origin:
      Malaysia
         
      • Price: 1,0044 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 117 Stück
      • Price: 1,0044 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.