Texas InstrumentsTPS75615KTTTLinear Regulators

LDO Regulator Pos 1.5V 5A 6-Pin(5+Tab) DDPAK Tube

Having trouble maintaining a steady voltage? This LDO TPS75615KTTT linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.25@5A V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 5 A. It only needs a voltage of at least 2.8 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.35%/V(Typ) and line regulation of 0.04%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

7 Stück: morgen versandbereit

    Total1,60 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1519+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      Malaysia
         
      • Price: 1,6035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1519+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 7 Stück
      • Price: 1,6035 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.