| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 1.225 to 5 | |
| 3 | |
| 2.8 | |
| 5.5 | |
| 0.3@3A | |
| 1.225(Typ) | |
| 0.04%/V(Typ) | |
| 0.15%(Typ) | |
| 38.7°C/W | |
| 2°C/W | |
| Sleep Mode|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) |
| Verpackungsbreite | 9.65(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 6 | |
| Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS75801KTTRG3 linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.15@3A V. This voltage regulation device's single output can produce a current up to 3 A. Use this part at voltages between 2.8 V and 5.5 V. With an adjustable output that has a voltage of 1.225 to 5 V, this is power management at its best. At a load regulation of 0.15%(Typ) and line regulation of 0.04%/V(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.3@3A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

