| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.24@150mA | |
| 0.01%/V(Typ) | |
| 0.3%(Typ) | |
| 0.05 | |
| 904 | |
| 176°C/W | |
| Power Good Signal|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.91 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 8 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO TPS76533DG4 linear regulator manufactured by Texas Instruments. Its typical dropout voltage at current is 0.14@150mA V. This device has a maximum power dissipation of 904 mW. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.3%(Typ) and line regulation of 0.01%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 904 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.24@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

