25-50% Rabatt

Texas InstrumentsTPS76725QDLinear Regulators

LDO Regulator Pos 2.5V 1A 8-Pin SOIC Tube

Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS76725QD linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.23@1A V. This device has a maximum power dissipation of 904 mW. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 2.7 V with a maximum of 10 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 904 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Auf Lager: 450 Stück

Regional Inventory: 375

    Total124,00 €Price for 75

    375 auf Lager: Versand in vsl. 2 Tagen

    • (75)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2148+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 375 Stück
      • Price: 1,6533 €
    • (75)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      6 Wochen
      • In Stock: 75 Stück
      • Price: 1,6533 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.