| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 1 | |
| 2.7 | |
| 10 | |
| 0.675@1A | |
| 0.01%/V(Typ) | |
| 3mV(Typ) | |
| 0.125 | |
| 7200 | |
| 32.6°C/W | |
| Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 20 | |
| Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS76730QPWP linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 7200 mW. Its typical dropout voltage at current is 0.45@1A V. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 10 V. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 7200 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.675@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

