| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8|3.3 | |
| 1 | |
| 2.7 | |
| 10 | |
| 0.575@1A | |
| 0.01%/V(Typ) | |
| 3mV(Typ) | |
| 5070 | |
| 28°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 9.8(Max) |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 28 | |
| Leitungsform | Gull-wing |
Control the voltage level of your circuit with this LDO TPS767D318PWP linear regulator from Texas Instruments. This device has a maximum power dissipation of 5070 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.35@1A V. This voltage regulation device's 2 outputs can produce a current up to 1 A. It only needs a voltage of at least 2.7 V while not exceeding 10 V to effectively power your circuit. With a fixed output that has a voltage of 1.8|3.3 V, this is power management at its best. At a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 5070 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.575@1A V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

