| Compliant | |
| EAR99 | |
| Obsolete | |
| TPS76915DBVT | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.5 | |
| 0.1 | |
| 2.7 | |
| 10 | |
| 0.04%/V(Typ) | |
| 12mV(Typ) | |
| 0.028 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Stable power is ideal for better processing this LDO TPS76915DBVT linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 555 mW. Its typical dropout voltage at current is 0.071@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 10 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 12mV(Typ) and line regulation of 0.04%/V(Typ). Its maximum power dissipation is 555 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

