| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 2.7 | |
| 0.1 | |
| 2.7 | |
| 10 | |
| 0.04%/V(Typ) | |
| 12mV(Typ) | |
| 0.028 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Keep the energy stable for every system by using this LDO TPS76927DBVR linear regulator by Texas Instruments. Its typical dropout voltage at current is 0.071@100mA V. This device has a maximum power dissipation of 555 mW. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 2.7 V with a maximum of 10 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.7 V, this is power management at its best. Users like the load regulation of 12mV(Typ) and line regulation of 0.04%/V(Typ). Its maximum power dissipation is 555 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

