| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3 | |
| 0.05 | |
| 2.7 | |
| 10 | |
| 0.115@50mA | |
| 0.04%/V(Typ) | |
| 8mV(Typ) | |
| 0.028 | |
| 555 | |
| 259°C/W | |
| 65.8°C/W | |
| Current Limit|Sleep Mode | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 mm |
| Verpackungsbreite | 1.75(Max) mm |
| Verpackungslänge | 3.05(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Maintain a steady voltage level with this LDO TPS77030DBVTG4 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.057@50mA V. This device has a maximum power dissipation of 555 mW. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.05 A. Use this part at voltages between 2.7 V and 10 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 8mV(Typ) and line regulation of 0.04%/V(Typ). Its maximum power dissipation is 555 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.115@50mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

