| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.005%/V(Typ) | |
| 1mV(Typ) | |
| 0.125 | |
| 412 | |
| 266.2°C/W | |
| 4.21°C/W | |
| Power Good Signal|Sleep Mode|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.1(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Control the voltage level of your circuit with this LDO TPS77115DGKR linear regulator from Texas Instruments. This device has a maximum power dissipation of 412 mW. Its typical dropout voltage at current is 0.075@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 10 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1mV(Typ) and line regulation of 0.005%/V(Typ). Its maximum power dissipation is 412 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

