| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.15 | |
| 2.7 | |
| 10 | |
| 0.005%/V(Typ) | |
| 1mV(Typ) | |
| 0.125 | |
| 412 | |
| 266.2°C/W | |
| 4.21°C/W | |
| Power Good Signal|Sleep Mode|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | VSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS77118DGK linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 412 mW. Its typical dropout voltage at current is 0.075@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 10 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 1mV(Typ) and line regulation of 0.005%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 412 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

