| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 1.5 | |
| 2.7 | |
| 5.5 | |
| 0.58@1.5A | |
| 5%/V(Typ) | |
| 7mV(Typ) | |
| 0.26 | |
| 40.7°C/W | |
| 43.1°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) |
| Verpackungsbreite | 9.65(Max) |
| Verpackungslänge | 10.67(Max) |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DDPAK |
| 6 | |
| Leitungsform | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO TPS78628KTTT linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.41@1.5A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 7mV(Typ) and line regulation of 5%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.58@1.5A V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

