| Compliant | |
| EAR99 | |
| Active | |
| TPS79133DBVR | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| 1um | |
| Fixed | |
| 3.3 | |
| 0.1 | |
| 2.7 | |
| 5.5 | |
| 0.09@100mA | |
| 1.2246(Typ) | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.25 | |
| 0.17 | |
| 561 | |
| 256°C/W | |
| 63.75°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
This LDO TPS79133DBVR linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. This device has a maximum power dissipation of 561 mW. Its typical dropout voltage at current is 0.05@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 561 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.09@100mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

