| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 4.75 | |
| 0.2 | |
| 2.7 | |
| 5.5 | |
| 0.125@200mA | |
| 0.05%/V(Typ) | |
| 5mV(Typ) | |
| 0.22 | |
| 561 | |
| 256°C/W | |
| 63.75°C/W | |
| Excellent Line and Load Transient Response|Low Noise|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO TPS793475DBVREP linear regulator from Texas Instruments is perfect for you! This device has a maximum power dissipation of 561 mW. Its typical dropout voltage at current is 0.077@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. With a fixed output that has a voltage of 4.75 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 561 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.125@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

