| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 1.2 to 5.5 | |
| 0.25 | |
| 2.7 | |
| 5.5 | |
| 1.2246(Typ) | |
| 0.05%/V(Typ) | |
| 10mV(Typ) | |
| 0.22 | |
| 2600 | |
| 55.09°C/W | |
| 8.47°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3.1(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HVSSOP EP |
| 8 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS79401DGNR linear regulator from Texas Instruments to control your voltage levels! This device has a maximum power dissipation of 2600 mW. Its typical dropout voltage at current is 0.145@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV(Typ) and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 2600 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

