Texas InstrumentsTPS79915DDCTLinear Regulators

LDO Regulator Pos 1.5V 0.2A 5-Pin TSOT-23 T/R

Stable power is ideal for better processing this LDO TPS79915DDCT linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.7 V and 6.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V(Typ) you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

353 Stück: Versand in vsl. 3 Tagen

    Total0,18 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1746+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      353
      Country Of origin:
      Thailand
         
      • Price: 0,1785 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1746+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Thailand
      • In Stock: 353 Stück
      • Price: 0,1785 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.