| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 2.7 | |
| 6.5 | |
| 0.02%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.04 | |
| 143.3°C/W | |
| 1.1°C/W | |
| Excellent Line and Load Transient Response|Thermal Shutdown Protection|Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.33(Max) |
| Verpackungsbreite | 1(Max) |
| Verpackungslänge | 1.37(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 5 | |
| Leitungsform | Ball |
This LDO TPS79918YZUR linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 2.7 V while not exceeding 6.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

