| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.1 | |
| 0.2 | |
| 2.7 | |
| 6.5 | |
| 0.02%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.04 | |
| 143.3°C/W | |
| 1.1°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.33(Max) mm |
| Verpackungsbreite | 1(Max) mm |
| Verpackungslänge | 1.37(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 5 | |
| Leitungsform | Ball |
Use this LDO TPS79921YZUT linear regulator from Texas Instruments to vary your voltage levels to your desired level. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6.5 V. With a fixed output that has a voltage of 2.1 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V(Typ) a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

