Texas InstrumentsTPS79933DRVRLinear Regulators

LDO Regulator Pos 3.3V 0.2A 6-Pin WSON EP T/R

Stable power is ideal for better processing this LDO TPS79933DRVR linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.09@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 6.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V(Typ) you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.16@200mA V. Its polarity is positive.

Auf Lager: 12.000 Stück

Regional Inventory: 6.000

    Total973,50 €Price for 3000

    6.000 auf Lager: Versand in vsl. 3 Tagen

    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2508+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 6.000 Stück
      • Price: 0,3245 €
    • (3000)

      Versand in vsl. 5 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2339+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Thailand
      • In Stock: 6.000 Stück
      • Price: 0,2809 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.