| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.4 to 34 | |
| 1 | |
| 3 | |
| 36 | |
| 0.45@1A | |
| 0.092%Vo(Typ) | |
| 0.3%Vo(Typ) | |
| 6.1 | |
| 32.5°C/W | |
| 27°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 5 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 20 | |
| Leitungsform | No Lead |
Maintain a steady voltage level with this LDO TPS7A4701RGWR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.216@0.5A|0.307@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 3 V while not exceeding 36 V to effectively power your circuit. With an adjustable output that has a voltage of 1.4 to 34 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.3%Vo(Typ) and line regulation of 0.092%Vo(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.45@1A V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

