| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 0.9 to 5 | |
| 2 | |
| 1.425 | |
| 6.5 | |
| 0.18@2A|0.47@2A | |
| 0.5 | |
| 0.01%/V(Typ) | |
| 0.1%/A(Typ) | |
| 35.7°C/W | |
| 33.6°C/W | |
| Current Limit|Thermal Shutdown Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 5.15(Max) mm |
| Verpackungslänge | 5.15(Max) mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 20 | |
| Leitungsform | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO TPS7A7200RGWR linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 2 A. It only needs a voltage of at least 1.425 V while not exceeding 6.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.9 to 5 V, this is power management at its best. At a load regulation of 0.1%/A(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.18@2A|0.47@2A V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

