| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.3 | |
| Adjustable | |
| 0.8 to 6 | |
| 1 | |
| 2.2 | |
| 6.5 | |
| 0.25@500mA|0.35@750mA|0.5@1A | |
| 0.8(Typ) | |
| 150uV/V(Typ) | |
| 2uV/mA(Typ) | |
| 45.7°C/W | |
| 53.1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 8 | |
| Leitungsform | No Lead |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS7A8101QDRBRQ1 linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±0.3 %. Its typical dropout voltage at current is 0.17@1A V. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 6.5 V. With an adjustable output that has a voltage of 0.8 to 6 V, this is power management at its best. At a load regulation of 2uV/mA(Typ) and line regulation of 150uV/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.25@500mA|0.35@750mA|0.5@1A V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

