LittelfuseTPSMA6L48AÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 48V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R

Littelfuse TPSMA6L Series of Transient Voltage Suppression (TVS) Diodes can provide secondary transient voltage protection from transients induced by load dump and other transient voltage events for sensitive electronics. This SMA device’s low profile DO-221AC package is less than 1.1 mm high, but it offers the same peak pulse power dissipation (PPPM) rating (600W) as standard SMB devices. The TPSMA6L Series offers superior electrical performance in a small footprint package, allowing designers to upgrade their circuit protection without altering their existing design footprint or provide more robust protection in new circuit layouts.

Features

  • •  600W peak pulse power dissipation (PPPM) rating
  • •  Low profile (less than 1 mm) surface mount package (DO-221AC) and small footprint design
  • •  AEC-Q101 qualified
  • •  Compliant with IEC 61000-4-2 and IEC 61000-4-4 standards

 

Applications

  • •  Automotive electronic control units, sensors, entertainment systems
  • •  Portable devices that require high reliability

 

Benefits

  • •  Provides same power rating as a standard SMB device
  • •  Compatible with standard SMA and SMB devices
  • •  Suitable for use in harsh automotive environments
  • •  Provides superior surge and ESD protection

Shop Littelfuse's TPSMA6L Series

Learn About Littelfuse's Automotive Solutions

Import TariffMay apply to this part

Auf Lager: 63.000 Stück

Regional Inventory: 3.000

    Total0,11 €Price for 1

    3.000 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,1061 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2446+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 60.000 Stück
      • Price: 0,1277 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.