EatonTR-1350HV5-RSicherungen
Fuse Chip Fast Acting 5A 350V SMD Solder Pad 13.2 X 5.05mm Ceramic
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Capacitor Protection|Electric Vehicle Power Distribution Unit|High Voltage DC to DC Conversion | |
| 13.2 X 5.05 | |
| 5 | |
| 350 | |
| 350 | |
| 500 | |
| 11.5 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.05 | |
| 13.2 | |
| 5.05 | |
| Ceramic | |
| Surface Mount |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

