10-25% Rabatt
VishayTR3C475K050C0500Kondensator, Tantal, fest
Cap Tant Solid 4.7uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 50VDC | |
| 0.5 | |
| Low | |
| 470 | |
| 2.4 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 |
This TR3C475K050C0500 solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.4 μA. It has a tolerance of 10%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 4.7uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

