VishayTR8M106M010C2000Kondensator, Tantal, fest
Cap Tant Solid 10uF 10V M CASE 20%( 1.6 X 0.85 X 0.9mm) Inward L SMD 1608-9 2 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 10VDC | |
| 2 | |
| Low | |
| 0.112 | |
| 1 | |
| Polar | |
| 20 | |
| Low ESR|Molded Case | |
| No | |
| Yes | |
| M | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 1.6 X 0.85 X 0.9 | |
| 1608-9 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.85 | |
| 0.9(Max) | |
| ±0.2 | |
| ±0.2 |
This TR8M106M010C2000 tantalum solid capacitor from Vishay has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. It has a tolerance of 20%. This product is 1.6 mm long, 0.9(Max) mm tall and 0.85 mm deep. Its capacitance value is 10uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

