KEMET CorporationTRS5-75BLRUThermostate
Used to monitor and detect AC, DC, Leakage Current and/or Pulse current (series dependent)
Overview
The FG sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a functional alarm test.
Applications
Typical applications include residual current sensor for In-Cable Control and Protection Devices (IC-CPD) or Wallbox.
Benefits
- • Open-loop, fluxgate-based current sensor
- • PCB mounting
- • Digital output of fault detection
- • Conform to IEC62752:2016
- • Conform to UL 2231-2
- • RoHS compliant
| Compliant | |
| EAR99 | |
| Active | |
| 9032.10.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Thermal Reed Switch | |
| Open on Rise | |
| N.C. | |
| 1800VAC | |
| 100 | |
| 150 | |
| -20 | |
| 130 | |
| 10 | |
| 0.5 | |
| Box | |
| 75 | |
| ±2.5 | |
| Befestigung | Screw |
| Verpackungsbreite | 20(Max) |
| Verpackungslänge | 50(Max) |
| Leiterplatte geändert | 2 |
| 2 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

