SamtecTS-101-T-ASteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk

Reduce safety concerns with this unshrouded TS-101-T-A header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's a single contact that is made out of brass and plated with tin over nickel. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This connector has an operating temperature of -55 to 105 °C. TS-101-T-A is housed in black polyester. This product is 2.54 mm long, 8.16 mm tall and 2.54 mm deep. It uses the solder termination method.

Auf Lager: 528 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.