SamtecTS-132-T-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 105 | |
| Tube | |
| 81.28 | |
| 2.54 | |
| 8.16 | |
| 3.96 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded TS-132-T-A connector from Samtec. This HDR connector's 32 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 81.28 mm long, 8.16 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C. TS-132-T-A is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

