SamtecTS-132-T-AASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 105 | |
| Tube | |
| 81.28 | |
| 2.54 | |
| 8.16 | |
| 3.96 | |
| Through Hole |
Thanks to Samtec's unshrouded TS-132-T-AA header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 32 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TS-132-T-AA is housed in black polyester. It uses the solder termination method. This product is 81.28 mm long, 8.16 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

