C&KTS03CBESchiebeschalter
Switch Slide ON OFF ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON OFF ON | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| Black | |
| 3.1 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3.3 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Tiny | |
| 10.16 | |
| 5.08 | |
| 9.81 | |
| 10.16 | |
| 5.08 | |
| 12.91 |
The best way to turn on or off your application is by using this TS03CBE slide switch from C&K Components. It has a SPDT configuration. This slide switch has an operating temperature range of -30 °C to 85 °C. The TS03CBE slide switch has a PC pin termination style. This product is 10.16 mm long, 12.91 mm tall and 5.08 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

