Same Sky (formerly CUI Devices)TS05-66-43-BK-260-SMT-67Tastschalter
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 60000Cycles 2.6N SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 60000 | |
| 2.6 | |
| Black | |
| 0.6 | |
| 2 | |
| 8.25 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.2 | |
| 4.5 | |
| IP67 | |
| Polyamide 10T | |
| Straight | |
| -30 | |
| 80 | |
| Bag | |
| 6.1 | |
| 6.1 | |
| 3.7 | |
| 6.1 | |
| 8.5 | |
| 4.3 | |
| Silver | |
| Stainless Steel | |
| N/A/Polyamide 10T |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

