STMicroelectronicsTS110-8A2Silicon Controlled Rectifiers - SCRs
SCR 800V 1.25A(RMS) 21A 3-Pin TO-92 Bag
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 200(Min) | |
| 200 | |
| 0.8 | |
| 0.1 | |
| 21 | |
| 12 | |
| 800 | |
| 7.5(Min) | |
| 1.6@2.5A | |
| 800 | |
| 0.8 | |
| 1.25 | |
| 0.001 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.95(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 | |
| Leitungsform | Through Hole |
This scr TS110-8A2 thyristor manufactured from STMicroelectronics acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 21 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

