Silicon LabsTS1103-100EG6SP-Verstärker
SP Amp Current Sense Amp Single 25V 6-Pin SOT-23 Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 40(Typ) | |
| 120 to 130 | |
| 0.2@3.6V | |
| 25 | |
| 20 to 30 | |
| 2 | |
| 3|5|9|12|15|18|24 | |
| 25 | |
| 0.001@25V | |
| 360 | |
| -40 | |
| 105 | |
| Extended | |
| Cut Tape | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) mm |
| Verpackungsbreite | 1.75(Max) mm |
| Verpackungslänge | 3(Max) mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
If your project involves either bridged or parallel speaker connections then this current sense amplifier TS1103-100EG6 differential amplifier from Silicon Laboratories is an essential component. Its maximum power dissipation is 360 mW. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a single channel per chip. This device uses a single power supply.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

