STMicroelectronicsTS1852ISTOperationsverstärker
Op Amp Dual GP R-R I/O 6V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 3@5V | |
| 1.8 | |
| 6 | |
| 0.009@5V | |
| 0.063@5V | |
| 0.44@5V | |
| 48@5V | |
| Single | |
| 0.25@5V | |
| 40@5V | |
| 97 | |
| 65 | |
| 0.656 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.86 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier TS1852IST OP amp from STMicroelectronics will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

