STMicroelectronicsTS27L2ACDTOperationsverstärker
Op Amp Dual Low Power Amplifier 16V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| CMOS | |
| 5@10V | |
| 3 | |
| 16 | |
| 0.000001(Typ)@10V | |
| 0.000001@10V | |
| 0.0001@10V@0C to 70C | |
| 0.03@10V | |
| 45@10V | |
| Single | |
| 0.04@10V | |
| 68@10V | |
| 100 | |
| 65 | |
| 0.1 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier TS27L2ACDT OP amp from STMicroelectronics will ensure you get the most versatility to implement them all! This op amp has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses a single power supply. This device utilizes CMOS technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

