STMicroelectronicsTS27L2CPTOperationsverstärker
Op Amp Dual Low Power Amplifier 16V 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| CMOS | |
| 10@10V | |
| 3 | |
| 16 | |
| 0.000001(Typ)@10V | |
| 0.000001@10V | |
| 0.0001@10V@0C to 70C | |
| 0.03@10V | |
| 45@10V | |
| Single | |
| 0.04@10V | |
| 68@10V | |
| 100 | |
| 65 | |
| 0.1 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TS27L2CPT OP amp from STMicroelectronics produces a large amount of gain. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses a single power supply. This device is made with CMOS technology. It has 2 channels per chip.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

